MC100EP01DTG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 010 руб.
от 10 шт. —
2 600 руб.
от 25 шт. —
2 330 руб.
от 100 шт. —
1 812.76 руб.
Добавить в корзину 1 шт.
на сумму 3 010 руб.
Описание
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 100 |
Function | OR/NOR |
Height | 0.95 mm |
High Level Output Current | -50 mA |
Length | 3.1 mm |
Logic Family | ECL |
Logic Function | MUX Gates |
Logic Type | ECL |
Low Level Output Current | 50 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 1 Gate |
Number of Input Lines | 4 Input |
Number of Output Lines | 2 Output |
Operating Supply Voltage | -3.3 V, -5 V, +3.3 V, +5 V |
Package / Case | TSSOP-8 |
Packaging | Tube |
Part # Aliases | MC100EP01DG |
Product Category | Logic Gates |
Propagation Delay Time | 0.33 ns |
RoHS | Details |
Series | MC100EP01 |
Supply Voltage - Max | +/-5.5 V |
Supply Voltage - Min | +/-3 V |
Unit Weight | 0.005573 oz |
Width | 3.1 mm |
Input Type | ECL |
Maximum Low Level Output Current | 0.5µA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 350ps |
Minimum Operating Supply Voltage | -3 V |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 4 |
Output Type | ECL |
Package Type | TSSOP |
Pin Count | 8 |
Schmitt Trigger Input | No |
Absolute Propagation Delay Time (ns) | 0.35 |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -50 |
Maximum Low Level Output Current (mA) | 50 |
Maximum Operating Supply Voltage (V) | -5.5|5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.33@3V to 5.5V |
Minimum Operating Supply Voltage (V) | -3|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 4-IN |
Number of Element Outputs | 2 |
Number of Elements per Chip | 1 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | ECL |
Standard Package Name | SO |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | -3.3|-5|3.3|5 |
Техническая документация
Datasheet
pdf, 279 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары