74VHC595MTCX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
Мин. кол-во для заказа 7 шт.
от 100 шт. —
50 руб.
Добавить в корзину 7 шт.
на сумму 385 руб.
Описание
Advanced High-Speed CMOS Logic Operating Voltage 2.0 to 5.5 Compatibility: Input CMOS, Output CMOS
Технические параметры
Brand: | onsemi/Fairchild |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | 8 Bit Shift Register |
Logic Family: | 74VHC |
Logic Type: | CMOS |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Input Lines: | 1/1 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 2 V to 5.5 V |
Output Type: | 3-State |
Package / Case: | TSSOP-16 |
Part # Aliases: | 74VHC595MTCX_NL |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 16.5 ns, 10.2 ns |
Series: | 74VHC595 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Direction Type | Uni-Directional |
Logic Family | 74VHC |
Logic Function | Shift Register |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Stages | 8 |
Operation Mode | Serial, Parallel |
Package Type | TSSOP |
Pin Count | 16 |
Triggering Type | Positive Edge |