QSXP-ML81

QSXP-ML81
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 790 руб.
Добавить в корзину 1 шт. на сумму 40 790 руб.
Номенклатурный номер: 8008468551
Бренд: Ka-Ro electronics

Описание

Embedded Solutions\Computing\Computer-On-Modules - COM
QSXP Computer-On-Module (COM)

Ka-Ro Electronics QSXP Computer-On-Module (COM) is a QFN-style module based on the NXP Semiconductors i.MX 8M Plus Processor. Optimized for machine learning and vision, advanced multimedia, and industrial IoT applications, the QSXP integrates a Neural Processing Unit (NPU) operating at up to 2.3 TOPS. Dual Image Signal Processors and two camera inputs enable an effective Vision System. Additional peripheral interfaces include Gb Ethernet, PCIe, USB 2.0 and 3.0, dual CAN FD, I2C, SPI, and PWM. The COM also includes 2GB LPDDR4 SDRAM and 8GB eMMC Flash memory.

Технические параметры

Brand: Ka-Ro electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 8 GB
Frequency: 800 MHz
Installed RAM: 2 GB
Interface Type: CSI, HDMI, I2C, LAN, MIPI, PCIe, SPI, UART, USB
Manufacturer: Ka-Ro electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Reel
Processor Type: i.MX 8M
Product Category: Computer-On-Modules-COM
Product Type: Computer-On-Modules-COM
Series: Ka-Ro COM
Subcategory: Computing
Tradename: QSXP/ML8C/2GS/8GF/E85

Техническая документация

Datasheet
pdf, 699 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.