100SP2T1B1M1QEH, Toggle Switches SPDT ON-(ON) SLDR MT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
708 шт., срок 6-8 недель
910 руб.
от 10 шт. —
770 руб.
от 25 шт. —
687 руб.
от 96 шт. —
579.69 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Electromechanical\Switches\Toggle Switches
Toggle Switch SPDT Panel Mount
Технические параметры
Actuator Style: | Bat |
Actuator: | Bat |
Brand: | E-Switch |
Bushing Size: | 1/4-40 |
Contact Form: | SPDT |
Contact Material: | Silver |
Contact Plating: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Stainless Steel |
Illuminated: | Non-Illuminated |
Life: | 40000 Cycles |
Manufacturer: | E-Switch |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Mounting Type: | Bushing |
Product Category: | Toggle Switches |
Product Type: | Toggle Switches |
Series: | 100 |
Subcategory: | Switches |
Switch Function: | ON-NONE-ON |
Terminal Seal: | Sealed |
Termination Style: | Solder Lug |
Type: | Toggle Switches |
Voltage Rating AC: | 125 VAC |
Actuator Length | 10.41mm |
Actuator Material | Brass, Chrome Plated |
Actuator Type | Standard Round |
Bushing Thread | 1/4-40 |
Circuit | SPDT |
Current Rating (Amps) | 5A (AC/DC) |
ECCN | EAR99 |
Electrical Life | 40,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 6.35mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 100 -> |
Switch Function | On-Mom |
Termination Style | Solder Lug |
Video File | What is your Application?How Does the Switch Attac |
Voltage Rating - AC | 120V |
Voltage Rating - DC | 28V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.