HS5L-VD44M-G, Interlock Switches Interlock 4 Cnt Spring Lock

HS5L-VD44M-G, Interlock Switches Interlock 4 Cnt Spring Lock
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 600 руб.
от 10 шт.41 450 руб.
от 25 шт.38 860 руб.
Добавить в корзину 1 шт. на сумму 46 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8008469145
Артикул: HS5L-VD44M-G
Бренд: IDEC

Описание

Electromechanical\Industrial Automation\Industrial Switches\Interlock Switches
HS5L Interlock Switches with Solenoid
IDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.

Технические параметры

Brand: IDEC
Contact Form: DPST
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP67
Manufacturer: IDEC
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Force: 120 N
Product Category: Interlock Switches
Product Type: Interlock Switches
Product: Switch
Series: HS5L
Subcategory: Switches
Termination Style: Spring Terminal
Type: Safety Switch
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 2484 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.