74VHC08MTCX

Фото 1/3 74VHC08MTCX
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 25 шт.143 руб.
от 100 шт.102.48 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8008470631

Описание

Описание IC: digital; AND; Ch: 4; IN: 2; SMD; TSSOP14; VHC; 2?5.5VDC; -40?85°C Характеристики
Категория Микросхема
Тип логическая
Вид стандартная логика

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 2500
Function Qd 2-Input AND Gate
Height 0.9 mm
High Level Output Current -8 mA
Length 5 mm
Logic Family 74VHC
Logic Function AND
Logic Type 2-Input AND
Low Level Output Current 8 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Gates 4 Gate
Number of Input Lines 2 Input
Number of Output Lines 1 Output
Operating Supply Voltage 2.5 V, 3.3 V, 5 V
Package / Case TSSOP-14
Packaging Reel
Part # Aliases 74VHC08MTCX_NL
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 12.3 ns
RoHS Details
Series 74VHC08
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Unit Weight 0.001951 oz
Width 4.4 mm
Case TSSOP14
Family VHC
Kind of gate buffer NOTinverter AND NAND OR NOR XORexclusive-OR XNORexclusive-NOR AND
Kind of package reel, tape
Mounting SMD
Number of channels quad, 4
Number of inputs 2
Operating temperature -40…85°C
Type of integrated circuit digital
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Qd 2-Input AND Gate
High Level Output Current: -8 mA
Logic Family: VHC
Logic Function: AND
Logic Type: 2-Input AND
Low Level Output Current: 8 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package / Case: TSSOP-14
Part # Aliases: 74VHC08MTCX_NL
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gates
Propagation Delay Time: 5.8 ns
Series: 74VHC08
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V

Техническая документация

Datasheet
pdf, 283 КБ
Документация
pdf, 352 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем