AD7863ARSZ-10, АЦП 14-бит сдвоенный 2-канальный 28SSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 130 руб.
от 2 шт. —
2 080 руб.
от 3 шт. —
2 040 руб.
от 4 шт. —
2 000 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Аналого-Цифровые Преобразователи (АЦП)
АЦП 14-бит сдвоенный 2-канальный 28SSOP
Технические параметры
Корпус | 28-SSOP | |
Analog Supply Voltage: | 5 V | |
Architecture: | SAR | |
Brand: | Analog Devices | |
Digital Supply Voltage: | 5 V | |
DNL - Differential Nonlinearity: | -1 LSB/2 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 47 | |
Gain Error: | +/-10 LSB | |
INL - Integral Nonlinearity: | +/-2.5 LSB | |
Input Type: | Single-Ended | |
Input Voltage: | +/-10 V | |
Interface Type: | Parallel | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of ADC Inputs: | 4 Input | |
Number of Channels: | 4 Channel | |
Number of Converters: | 2 Converter | |
Operating Supply Voltage: | 5 V | |
Package / Case: | SSOP-28 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 52.5 mW | |
Power Consumption: | 70 mW | |
Product Category: | Analog to Digital Converters-ADC | |
Product Type: | ADCs-Analog to Digital Converters | |
Reference Type: | External, Internal | |
Resolution: | 14 bit | |
Sample and Hold: | Yes | |
Sampling Rate: | 175 kS/s | |
Series: | AD7863 | |
SNR - Signal to Noise Ratio: | 86.04 dB | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 5 V | |
Supply Voltage - Min: | 5 V | |
Type: | S/H ADC | |
Architecture | SAR | |
Automotive | No | |
Converter Type | General Purpose | |
Digital Interface Type | Parallel | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Full Scale Error | ±10LSB | |
Input Signal Type | Single-Ended | |
Input Type | Voltage | |
Input Voltage | ±10V | |
Integral Nonlinearity Error | ±2.5LSB | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 94.5 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No Missing Codes (bit) | 14 | |
Number of ADCs | 2 | |
Number of Input Channels | 4 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 28 | |
Pin Count | 28 | |
Polarity of Input Voltage | Bipolar | |
PPAP | No | |
Process Technology | CMOS | |
Resolution | 14bit | |
Sample and Hold | Yes | |
Sampling Rate | 175ksps | |
Signal to Noise Ratio | 78dB | |
Single-Ended Input | Yes | |
Standard Package Name | SOP | |
Supplier Package | SSOP | |
Supplier Temperature Grade | Commercial | |
Typical Power Dissipation (mW) | 70 | |
Voltage Reference | Internal|External | |
Voltage Supply Source | Single | |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары