83731324, Limit Switches Plunger, 2.2M Cbl THRD BRL PSHBTN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 660 руб.
Добавить в корзину 1 шт.
на сумму 23 660 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
Limit SwitchesCrouzet Limit Switches are high-quality precision snap-action switches that provide a complete switching solution. The choices of casings, connections, and a high degree of resistance to impact and splashes make these switches ideal for a variety of applications. The limit switches are mainly built using a metal body, plastic body, and special products for harsh environments. These compact sized switches feature a wide range of actuators, rotary heads with momentary action, and positive break contacts. The limit switches are IP65/IP66/IP67/IP69 protected. Typical applications include machine automation, railways, specialty vehicles, and electric equipment.
Технические параметры
Actuator Style: | Plunger |
Actuator: | Plunger |
Brand: | Crouzet |
Cable Length: | 2.2 m |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Illuminated: | Non-Illuminated |
IP Rating: | IP66 |
Manufacturer: | Crouzet |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -5 C |
Mounting Style: | Cable Mount |
Operating Force: | 15 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | 83731 |
Subcategory: | Switches |
Termination Style: | Cable |
Voltage Rating AC: | 250 VAC |
Actuator Type | Plunger |
Connection Type | Cable |
IP Rating | IP66 |
Maximum AC Voltage | 250V |
Maximum Current | 5A |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000Cycles |
Minimum Operating Temperature | -5°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SP |
Width | 49mm |
Вес, г | 242.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.