776228-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 010 руб.
от 2 шт. —
1 880 руб.
от 5 шт. —
1 760 руб.
от 10 шт. —
1 695 руб.
Добавить в корзину 1 шт.
на сумму 2 010 руб.
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** AUTOMOTIVE CONNECTOR, PLUG, 23 POSITION, PCB, Product Range:AMPSEAL Series, Contact Termination Type:Through Hole, Gender:Plug, No. of Contacts:23, Pitch Spacing:4mm, Contact Gender:Pin, Connector Mounting:PCB Mount, No. of Rows:3 , RoHS Compliant: Yes
Технические параметры
3D Model | 776228-1.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Mounting Type | Panel Mount, Through Hole |
Number of Positions | 23 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Online Catalog | AMPSEAL Series |
Other Names | 776228-1-ND7762281A105103 |
Packaging | Bulk |
PCN Design/Specification | 776200, 776228 Drawing 01/Jul/2014776200, 776228 Mounting Bosses 06/Nov/2014Multiple Devices Drawing 05/Jan/2015 Multiple Devices Document Changes 11/Mar/2015 |
Pitch | 0.157"(4.00mm) |
RoHS Information | 776228-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.157"(4.00mm) |
Series | AMPSEAL, AMP |
Standard Package | 1 |
Termination | Solder |
Current Rating | 8A |
Gender | Male |
Termination Method | Solder |
Type | Power Connector |
Width | 60.8mm |
Вес, г | 23 |