B65839A0000Y038, EP 7 T38 Сердечник

B65839A0000Y038, EP 7 T38 Сердечник
Изображения служат только для ознакомления,
см. техническую документацию
4853 шт. со склада г.Москва, срок 3-4 недели
190 руб.
от 10 шт.89 руб.
от 500 шт.67 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8008496267
Артикул: B65839A0000Y038
Бренд: EPCOS

Описание

EP Ferrite Core Transformers EPCOS / TDK EP Ferrite Core Transformers feature high inductance and low overall height for power applications. The EP 5 and EP 6 series are suitable for high precise feedthrough gapping and are designed for small interface transformers and filter chokes. The EP 7, EP 10, EP 13, and EP 20 series are designed to IEC 61596 specifications. The EPO 13 series is a lower-profile version of EP 13 and is 1.6mm lower than EP 13 transformers with distortion performance close to EP 13 and compatibility with EP 13 coils. EPCOS / TDK EP Ferrite Core Transformers are available in gapped and ungapped versions.

Технические параметры

Brand: EPCOS/TDK
Core Material: T38
Core Size: EP 7
Factory Pack Quantity: 2000
Inductance: 5.2 uH
Inside Diameter: 3.4 mm
Manufacturer: TDK
Outside Diameter: 7.2 mm
Outside Height: 6.5 mm
Outside Length: 9.4 mm
Outside Width: 7.5 mm
Packaging: Bulk
Part # Aliases: B65839AY38
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -30%, +40%
Type: Ungapped

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.