R1Z-0505/P, Isolated DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05VOUT
![Фото 1/4 R1Z-0505/P, Isolated DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05VOUT](https://static.chipdip.ru/lib/469/DOC044469228.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/870/DOC007870367.jpg)
![](https://static.chipdip.ru/lib/033/DOC023033456.jpg)
![](https://static.chipdip.ru/lib/132/DOC043132459.jpg)
461 шт., срок 6-7 недель
3 700 руб.
от 10 шт. —
3 200 руб.
от 25 шт. —
3 090 руб.
от 50 шт. —
2 866.97 руб.
Добавить в корзину 1 шт.
на сумму 3 700 руб.
Описание
Power\DC/DC Converters
Adjust the voltage level of your DC-powered devices using this DC-DC Switching Regulator from RECOM. It works by regulating the input voltage supply between 4.
Технические параметры
Applications | ITE (Commercial), Medical |
California Prop 65 | Warning Information |
Current - Output (Max) | 200mA |
ECCN | EAR99 |
Efficiency | 60% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 70В°C |
Package | Tube |
Package / Case | 10-SMD Module, 6 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ECONOLINE R1Z (1W) -> |
Size / Dimension | 0.60"" L x 0.42"" W x 0.35"" H (15.2mm x 10.7mm x |
Type | Isolated Module |
Voltage - Input (Max) | 5.25V |
Voltage - Input (Min) | 4.75V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 5V |
Input Voltage | 4.5 → 5.5V dc |
Line Regulation | 1% |
Load Regulation | 1% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
MTBF | 2387x10³(+25 °C)h |
Output Current | 200mA |
Output Voltage | 5V dc |
Power Rating | 1W |
Ripple And Noise | 100mV Pk-Pk |
Weight | 1.6g |
Width | 8.7mm |
Brand: | RECOM Power |
Compliance: | IEC; RoHS; UL |
Efficiency: | 60% |
Factory Pack Quantity: | 33 |
Industry: | Industrial |
Input Voltage, Max: | 5.25 V |
Input Voltage, Min: | 4.75 V |
Input Voltage: | 4.75 V to 5.25 V |
Isolation Voltage: | 1 kV |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Package/Case: | SMD-10 |
Packaging: | Tube |
Part # Aliases: | 10014340 |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары