PMF-24V240WCGB, Switching Power Supplies 240W / 24V (with PFC)

PMF-24V240WCGB, Switching Power Supplies 240W / 24V (with PFC)
Изображения служат только для ознакомления,
см. техническую документацию
209 шт., срок 7-9 недель
18 620 руб.
от 10 шт.15 760 руб.
от 20 шт.14 500 руб.
Добавить в корзину 1 шт. на сумму 18 620 руб.
Номенклатурный номер: 8008530398
Артикул: PMF-24V240WCGB
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
PMF Panel Mount Power Supplies

Delta Electronics / Power PMF Panel Mount Power Supplies are 231W panel mount power supplies with 4.2V output for LED signage application. Delta PMF series features a universal AC input and is designed with built-in active PFC for demanding applications requiring high power factor and conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D. The built-in fan with automatic speed control enables more efficient thermal management.

Технические параметры

Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Efficiency: 87%
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 10 A
Output Power: 240 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 240 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PMF
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.