HDB-15PMMP-SA8001, D-Sub High Density Connectors 15PIN MALE PANEL PCB 180

4 270 руб.
Добавить в корзину 1 шт. на сумму 4 270 руб.
Номенклатурный номер: 8008531745
Артикул: HDB-15PMMP-SA8001
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
High Density D-Sub Connectors
Amphenol LTW High Density D-Sub Connectors are available in receptacles, overmolded with cable, and field installable. The connectors feature a waterproof rating of IP67 or IP68. The connectors have a contact rating / data of 2A and have a temperature range between -20°C and 105°C. High Density D-Sub connectors offer a broad range of higher reliability connectors and can be used in a variety of industries including computer, industrial, medical, and military markets.

Технические параметры

Количество контактов 15
Brand: Amphenol LTW
Factory Pack Quantity: Factory Pack Quantity: 1
Filtered: Unfiltered
Manufacturer: Amphenol
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Subcategory: D-Sub Connectors

Техническая документация

Datasheet
pdf, 120 КБ