6FC10, Power Line Filters 6A PHOENIX TERMINAL FLANGE MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 060 руб.
Добавить в корзину 1 шт.
на сумму 22 060 руб.
Описание
Single Phase Power Line Filter for Frequency Converters. Designed for frequency inverters and variable speed motor drives.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 6 |
Maximum Leakage Current (mA) | 6.7 |
Maximum Operating Temperature (°C) | 40 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -10 |
Mounting | Flange Mount |
Number of Phases | 1 |
Number of Terminals | 4 |
Part Status | Active |
PPAP | No |
Termination | Terminal Block |
Type | Single Phase |
Maximum Current Rating | 6A |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
Series | Corcom FC |
Termination Style | Terminal Block |