EEH-ZS1J121UP, Aluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200

EEH-ZS1J121UP, Aluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1756 шт., срок 7-9 недель
600 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8008531873
Артикул: EEH-ZS1J121UP
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Hybrid Aluminum Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25V DC to 80V DC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS compliant.

Технические параметры

Номинальная емкость 120
Единица измерения мкф
Brand: Panasonic
Capacitance: 120 uF
Diameter: 10 mm
Dissipation Factor DF: 0.08
ESR: 19 mOhms
Factory Pack Quantity: Factory Pack Quantity: 400
Leakage Current: 75.6 uA
Life: 4000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Reel, Cut Tape
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Hybrid Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 3 A
Series: ZSU
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 63 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.