1665860000, Heavy Duty Power Connectors HDC 32A ABU

1665860000, Heavy Duty Power Connectors HDC 32A ABU
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
6 290 руб.
от 10 шт.5 110 руб.
Добавить в корзину 1 шт. на сумму 6 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8008546547
Артикул: 1665860000
Бренд: Weidmuller

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
RockStar® Heavy-Duty Connectors

Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensure reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.

Технические параметры

Brand: Weidmuller
Cable Entry Angle: Bottom
Factory Pack Quantity: Factory Pack Quantity: 1
Housing / Hood Size: 7
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP65
Manufacturer: Weidmuller
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: HDC
Subcategory: Power Connectors
Tradename: Rockstar

Техническая документация

Datasheet
pdf, 292 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.