EK-U1-ZCU208-V1-G, Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ RFSoC ZCU208 Full Production Evaluation Kit

EK-U1-ZCU208-V1-G, Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ RFSoC ZCU208 Full Production Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
3 792 400 руб.
Добавить в корзину 1 шт. на сумму 3 792 400 руб.
Номенклатурный номер: 8008546583
Артикул: EK-U1-ZCU208-V1-G
Бренд: Xilinx

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Zynq® UltraScale+ RFSoC ZCU208 Evaluation

Xilinx Zynq ® UltraScale+™ RFSoC ZCU208 Evaluation Kit is an ideal RF test platform for both out of the box evaluation and cutting-edge application development. The Zynq UltraScale+ RFSoC ZU48DR integrates a 14-bit 5GSPS ADCS, eight 14-bit 10GSPS DACS, and eight Soft-Decision Forward Error Correction (SD-FEC) cores. These SD-FEC cores are designed to jumpstart RF applications. This RFSoC ZCU208 evaluation kit includes a combination of Arm ® Cortex ® -A53 and Cortex-R5 subsystems UltraScale+ programmable logic and the highest signal processing bandwidth in a Zynq UltraScale+ device. This combination makes the ZCU208 ES1 evaluation kit the most comprehensive RF analog-to-digital signal chain prototyping platform.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Xilinx Zynq UltraScale+RFSoC ZCU208
Interface Type: PCIe, SATA, Serial, USB
Manufacturer: Xilinx
Maximum Operating Temperature: +45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 VDC
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ZU48DR
Type: FPGA

Техническая документация

Datasheet
pdf, 4173 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.