24LC64F-I/P

24LC64F-I/P
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 2 шт.380 руб.
от 5 шт.302 руб.
от 10 шт.274.68 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8008547128

Описание

Электроэлемент
EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube

Технические параметры

Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 60
Height 3.3 mm
Interface Type Serial, 2-Wire, I2C
Length 9.27 mm
Manufacturer Microchip
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +85 C
Memory Size 64 kbit
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Current 3 mA
Operating Supply Voltage 2.5 V to 5.5 V
Organization 8 k x 8
Package / Case PDIP-8
Packaging Bulk
Product Category EEPROM
Programming Voltage 2.5 V to 5.5 V
RoHS Details
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.032805 oz
Width 6.35 mm
Access Time: 900 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Organization: 8 k x 8
Package / Case: PDIP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Series: 24LC64F
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 1.027

Техническая документация

Datasheet
pdf, 825 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем