ADA4092-4ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
от 2 шт. —
1 370 руб.
от 5 шт. —
1 270 руб.
от 10 шт. —
1 212.50 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Электроэлемент
Op Amp Quad Micropower Amplifier R-R I/O В±15V/30V 14-Pin TSSOP Tube
Технические параметры
Common Mode Rejection Ratio | 82(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 60(nA) |
Input Offset Voltage | 1.5(mV) |
Maximum Input Offset Current | 0.004@±5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 98(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 25(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 30(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Slew Rate | 0.4@±5V(V/us) |
Supply Current | 0.9@±5V(mA) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 1.3 |
Voltage Gain in dB | 117(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 103 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 30 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 1.4 MHz |
Ib - Input Bias Current: | 50 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 2.7 V to 30 V |
Output Current per Channel: | 20 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 112 dB |
Series: | ADA4092-4 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 117 dB |
Vos - Input Offset Voltage: | 200 uV |
Техническая документация
Datasheet
pdf, 623 КБ
Документация
pdf, 648 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары