2466910000, DIN Rail Power Supplies PRO TOP1 120W 12V 10A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 540 руб.
Добавить в корзину 1 шт.
на сумму 49 540 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
PRO TOP1 DIN Rail Power SuppliesWeidmuller PRO TOP1 DIN Rail Power Supplies combine high efficiency and compact housings with high durability and direct parallel connection without diode modules. These design features improve cost-effectiveness and create space in the cabinet. Weidmuller PRO TOP1 DIN Rail Power Supplies feature DCL technology that ensures even difficult loads are operated smoothly, while circuit breakers are triggered reliably. PRO TOP1's communication capability allows permanent condition monitoring and full integration with control systems.
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 10 | |
Мощность, Вт | 120 | |
Серия | PRO TOP1 | |
Brand: | Weidmuller | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 277 VAC, 80 VDC to 410 VDC | |
Isolation Voltage: | 3.5 kV | |
Manufacturer: | Weidmuller | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 85 → 277V ac | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 1000000h | |
Number of Outputs | 1 | |
Ripple And Noise | 50mV Pk-Pk | |
Type | Switch Mode | |
Width | 35mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.