0436500427

0436500427
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 2 шт.430 руб.
от 5 шт.344 руб.
от 9 шт.316.26 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8008563842
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 4POS, 1ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 5 A
Factory Pack Quantity 2040
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Straight
Mounting Style Mounting Peg
Number of Positions 4 Position
Number of Rows 1 Row
Packaging Tray
Part # Aliases 0436500427
Pitch 3 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 43650
Termination Style Through Hole
Tradename Micro-Fit 3
Type Power
Voltage Rating 600 V
Connector socket
Connector series Micro-Fit 3
Contacts pitch 3mm
Kind of connector male
Locking system for latch
Maximum current 5A
Number of pins 4
Type of connector wire-board
Вес, г 2.194

Техническая документация

Datasheet
pdf, 39 КБ
Документация
pdf, 44 КБ