SI3406FBC2-KIT, Si3406 Power Over Ethernet Controller Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 5-7 недель
18 720 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 37 440 руб.
Описание
Si3406FBC2-KIT PoE Evaluation Kit
Skyworks Solutions Inc. Si3406FBC2-KIT PoE Evaluation Kit is a Non-isolated Flyback Topology Evaluation Board based on the Si3406 Power Over Ethernet Plus (PoE+) Powered Device (PD). The Si3406FBC2-KIT can be a reference design for power supplies in PoE PD applications.
Skyworks Solutions Inc. Si3406FBC2-KIT PoE Evaluation Kit is a Non-isolated Flyback Topology Evaluation Board based on the Si3406 Power Over Ethernet Plus (PoE+) Powered Device (PD). The Si3406FBC2-KIT can be a reference design for power supplies in PoE PD applications.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Description/Function: | Non Isolated Flyback |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 50 V |
Manufacturer: | Skyworks |
Output Voltage: | 5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Kits |
Series: | Si3406x |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Si3406 |
Type: | Power Over Ethernet(PoE) |
Техническая документация
Datasheet
pdf, 1619 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.