WISE-2410-NB, Multiple Function Sensor Modules Smart Vibration Sensor

WISE-2410-NB, Multiple Function Sensor Modules Smart Vibration Sensor
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
89 940 руб.
Добавить в корзину 1 шт. на сумму 89 940 руб.
Номенклатурный номер: 8008575012
Артикул: WISE-2410-NB
Бренд: Advantech

Описание

Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
WISE-2410 LoRaWAN Wireless Sensor

Advantech WISE-2410 LoRaWAN Wireless Sensor is integrated with an ARM™ Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer, and temperature sensor. These sensors balance the wireless bandwidth between WISE-2410 and gateway, it also mitigates the data transmission fail rates between edge-devices and gateways. The WISE-2410 sensor uses a star network topology and features a gateway data relay function between sensors and the application server. This wireless sensor is able to calculate more complex eigenvalues itself like VRMS, ARMS, peak, Kurtosis, crest factor, skewness, and standard deviation values. The WISE-2410 sensor operates at -20°C to 85°C USB powered temperature range. This wireless sensor functions at 20dBm transmit power and -148dB sensitivity.

Технические параметры

Application: Industrial Automation
Brand: Advantech
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: US 902 MHz to 928 MHz
Interface Type: Micro-B USB
Manufacturer: Advantech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Stud Mount
Operating Supply Voltage: 3.6 V
Product Category: Multiple Function Sensor Modules
Product Type: Multiple Function Sensor Modules
Product: LoRaWAN Wireless Vibration Sensors
Series: WISE-2410
Subcategory: Sensor Modules
Type: loT Sensor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.