1421608, Modular Connectors / Ethernet Connectors CUC-INI-C1ZNI- S/R4IE8

1421608, Modular Connectors / Ethernet Connectors CUC-INI-C1ZNI- S/R4IE8
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6-8 недель
6 250 руб.
−18%
после авторизации ›
от 5 шт.5 890 руб.
от 10 шт.5 090 руб.
от 25 шт.4 933.29 руб.
Добавить в корзину 1 шт. на сумму 6 250 руб.
Номенклатурный номер: 8008576101
Артикул: 1421608
Бренд: Phoenix Contact

Описание

Connectors\Modular Connectors / Ethernet Connectors
Everything Goes Data
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Application: 10/100 Base-T
Brand: Phoenix Contact
Color: Green
Current Rating: 1.75 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
Type: Industrial
USOC Codes: RJ45
Voltage Rating: 72 VDC
Вес, г 28.35

Техническая документация

Datasheet
pdf, 335 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.