SI3471-KIT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 050 руб.
Добавить в корзину 1 шт.
на сумму 28 050 руб.
Описание
Si3471-KIT 90W PoE PSE Evaluation Kit
Skyworks Si3471-KIT Evaluation Kit demonstrates a complete IEEE 802.3bt Power over Ethernet (PoE) Power Sourcing Equipment (PSE) system based on the Si3471 PoE PSE device. The modular Si3471-KIT includes a simple Baseboard, which includes RJ45 jacks, Ethernet magnetics, and power connectors. A tiny, two-layered 1.0" x 1.25" daughterboard hosts the Si3471, FETs, and a DC-DC converter.
Skyworks Si3471-KIT Evaluation Kit demonstrates a complete IEEE 802.3bt Power over Ethernet (PoE) Power Sourcing Equipment (PSE) system based on the Si3471 PoE PSE device. The modular Si3471-KIT includes a simple Baseboard, which includes RJ45 jacks, Ethernet magnetics, and power connectors. A tiny, two-layered 1.0" x 1.25" daughterboard hosts the Si3471, FETs, and a DC-DC converter.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 52 V to 57 V |
Manufacturer: | Skyworks |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Kits |
Series: | Si3471 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SI3471 |
Type: | Power Over Ethernet(PoE) |
Техническая документация
Datasheet
pdf, 1309 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.