SI83408AFA-IF

SI83408AFA-IF
Изображения служат только для ознакомления,
см. техническую документацию
114 шт., срок 6-8 недель
2 130 руб.
от 10 шт.1 810 руб.
от 25 шт.1 720 руб.
от 80 шт.1 396.06 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8008576450
Бренд: Skyworks Solutions

Описание

Si834x Isolated Smart Switches

Skyworks Solutions Inc. Si834x Isolated Smart Switches are ideal for driving resistive and inductive loads like solenoids, relays, and lamps commonly found in industrial control systems like programmable logic controllers (PLC). These switches are galvanically isolated for safety using CMOS-based isolation technology, resulting in better reliability, performance, and high common-mode transient immunity (CMTI) of over 150kV/µs. The logic interface for the Si834x supports low-power 2.25V MCUs and FPGAs. The switches offer a wide power supply range of 9V to 32V, making them ideal for a range of industrial digital voltage levels. Capable of providing up to 0.5A of IEC61131-2-compliant continuous current in a quad-channel configuration, Skyworks Solutions Inc. Si834x switches also provide 2.5A of continuous current in a single-channel configuration.

Технические параметры

Brand: Skyworks Solutions, Inc.
Current Limit: 880 mA
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Off Time - Max: 3.5 us
On Resistance - Max: 155 mOhms
On Time - Max: 2.5 us
Operating Supply Voltage: 2.25 V to 5.5 V, 9 V to 32 V
Output Current: 700 mA
Package / Case: DFN-32
Packaging: Tray
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switch ICs
Series: Si834xx
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Side, Low Side

Техническая документация

Datasheet
pdf, 1023 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.