SI5332-48SKT-DK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 120 руб.
Добавить в корзину 1 шт.
на сумму 34 120 руб.
Описание
Si5332 Evaluation Kits
Skyworks Solutions Inc. SI5332 Development Kits evaluate the Si5332 6/8/12-Output Any-Frequency Clock Generators. The generators are ideally suited to replace multiple clock ICs and oscillators with a single device. The generators are based on Skyworks proprietary MultiSynth™ adjustable frequency synthesis technology. The dev kits make it easy to move from ClockBuilder Pro device configuration to hands-on performance evaluation.
Skyworks Solutions Inc. SI5332 Development Kits evaluate the Si5332 6/8/12-Output Any-Frequency Clock Generators. The generators are ideally suited to replace multiple clock ICs and oscillators with a single device. The generators are based on Skyworks proprietary MultiSynth™ adjustable frequency synthesis technology. The dev kits make it easy to move from ClockBuilder Pro device configuration to hands-on performance evaluation.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CBPROG-DONGLE Kit |
Interface Type: | I2C |
Manufacturer: | Skyworks |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Sockets |
Series: | Si5332 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | Si5332 |
Техническая документация
Datasheet
pdf, 6544 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.