0462355002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
91 руб.
от 10 шт. —
70 руб.
от 33 шт. —
59.73 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
CONTACT, SOCKET, 20AWG, CRIMP; Product Range:Micro-Fit 3.0 RMFВ 46235 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Micro-Fit 3.0 43025, 43645 Series & Micro-Fit BMI 44133 Series Receptacle Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Current Rating - (A) | 5 |
Maximum Voltage Rating | 600V |
Military | No |
Packaging | Tape and Reel |
Termination Method | Crimp |
Application: | Wire-to-Board, Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Copper, Zinc, Tin |
Contact Plating: | Gold |
Contact Type: | Female |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 12000 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Part # Aliases: | 0462355002 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 46235 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Micro-Fit 3 |
Voltage Rating: | 600 V |
Wire Gauge: | 24 AWG to 20 AWG |
For Use With | Micro-Fit Housing |
Gender | Female |
Maximum Wire Size AWG | 20AWG |
Series | 46235 |
Вес, г | 0.354 |
Техническая документация
Похожие товары