TMP75BID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
330 руб.
от 5 шт. —
263 руб.
от 10 шт. —
238.14 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout
Технические параметры
Accuracy | ?1?C |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Operating Temperature - (?C) | 125 |
Minimum Operating Supply Voltage - (V) | 1.4 |
Minimum Operating Temperature - (?C) | -55 |
Output Type | Digital |
Packaging | Tape and Reel |
Pin Count | 8 |
Resolution - (bit) | 12 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Switch Function | Temp Sensor |
Typical Operating Supply Voltage - (V) | 1.8 |
Accuracy - Highest (Lowest) | В±2В°C (В±3В°C) |
Base Product Number | TMP75 -> |
ECCN | EAR99 |
Features | One-Shot, Output Switch, Programmable Limit, Shutd |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Resolution | 11 b |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -55В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | 8-SOIC |
Test Condition | -20В°C ~ 85В°C (-55В°C ~ 125В°C) |
Voltage - Supply | 1.4V ~ 3.6V |
Accuracy: | +/-1 C |
Brand: | Texas Instruments |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 45 uA |
Output Type: | Digital |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | TMP75B |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.4 V |
Type: | Temperature Sensor |
Техническая документация
Datasheet
pdf, 1179 КБ