TLV320AIC3106IZXHR, Interface - CODECs Low-power stereo CODEC with 10 inputs, 7 outputs, headphone amplifier and enhanced digital effects 80

TLV320AIC3106IZXHR, Interface - CODECs Low-power stereo CODEC with 10 inputs, 7 outputs, headphone amplifier and enhanced digital effects 80
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 10 шт.1 140 руб.
от 100 шт.890 руб.
от 250 шт.785.60 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8008610154
Артикул: TLV320AIC3106IZXHR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - CODECs
TLV320AIC3106 Low-Power Stereo Audio Codec

Texas Instruments TLV320AIC3106 Low-Power Stereo Audio Codec comes with a stereo headphone amplifier, as well as multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. This feature makes it ideal for portable battery-powered audio and telephony applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 1.8 V/3.3 V
Package / Case: NFBGA-80
Packaging: Reel, Cut Tape
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 16 bit
Series: TLV320AIC3106
SNR - Signal to Noise Ratio: 92 dB/102 dB
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Type: Audio CODEC, Stereo

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем