ADXL335BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 410 руб.
от 10 шт. —
1 810 руб.
от 25 шт. —
1 680 руб.
от 80 шт. —
1 351.32 руб.
Добавить в корзину 1 шт.
на сумму 2 410 руб.
Посмотреть аналоги5
Описание
MEMS Accelerometers
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Технические параметры
Acceleration: | 3 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 2.5 V |
Output Type: | Analog |
Package / Case: | LFCSP-16 |
Packaging: | Tray |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y, Z |
Sensitivity: | 300 mV/g |
Sensor Type: | 3-axis |
Series: | ADXL335 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Type: | 3-Axis Accelerometer |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~85 |
Output Type | Analog |
Packaging | Tray |
Pin Count | 16 |
Resonant Frequency - (kHz) | 5.5 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Техническая документация
Datasheet
pdf, 347 КБ
Datasheet ADXL335BCPZ
pdf, 375 КБ