ADXL357BEZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 950 руб.
от 10 шт. —
16 840 руб.
от 25 шт. —
15 780 руб.
от 80 шт. —
15 252.75 руб.
Добавить в корзину 1 шт.
на сумму 22 950 руб.
Описание
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability.
Технические параметры
Interface Type | I2C, SPI |
Maximum Frequency Response | 1000Hz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Frequency Response | 1Hz |
Minimum Operating Supply Voltage | 2.25 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Axis | 3 |
Package Type | LCC |
Pin Count | 14 |
Sensitivity | 13824 LSB/g, 27648 LSB/g, 55296LSB/g |
Sensor Type | Accelerometer |
Technology | Digital |
Acceleration: | 10 g, 20 g, 40 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Type: | Digital |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Resolution: | 20 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 51200 LSB/g, 25600 LSB/g, 12800 LSB/g |
Sensor Type: | 3-axis |
Series: | ADXL357 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Вес, г | 6 |