D5154-000005-005PD, D5100 Series Pressure Sensor, 0psi Min, 5psi Max, Current Output Output, Differential Reading

D5154-000005-005PD, D5100 Series Pressure Sensor, 0psi Min, 5psi Max, Current Output Output, Differential Reading
Изображения служат только для ознакомления,
см. техническую документацию
377 300 руб.
Добавить в корзину 1 шт. на сумму 377 300 руб.
Номенклатурный номер: 8030980654
Артикул: D5154-000005-005PD
Бренд: TE Connectivity

Описание

Automation & Control Gear\Sensors\Pressure Sensors
The TE Connectivity amplified model of the D5100 series exceeds the latest heavy industrial CE requirements including surge protection and reverse polarity protection.

Технические параметры

Accuracy 0.25%
Electrical Connection Packard Connector
Housing Material 316L Stainless Steel
Maximum Operating Temperature +125°C
Maximum Pressure Reading 5psi
Minimum Operating Temperature -40°C
Minimum Pressure Reading 0psi
Output Type Current Output
Pressure Reading Type Differential
Process Connection 1/4 in-18 NPT Male
Response Time 0.1 ms
Series D5100
Supply Voltage 9 → 30 V

Техническая документация