ACHS-7191-000E

Фото 1/3 ACHS-7191-000E
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.880 руб.
от 25 шт.750 руб.
от 50 шт.712.24 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8008625865
Бренд: Broadcom Limited

Описание

The Broadcom is a fully integrated Hall-effect based isolated linear current sensors which are designed for AC or DC current sensing in industrial, commercial, and communications systems.

Технические параметры

Mounting Type Surface Mount
Package Type SO-8
Pin Count 8
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +110 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: ACHS-719x
Subcategory: Sensors
Type: Hall Effect

Техническая документация

Datasheet
pdf, 1021 КБ