AH3772-SA-7

AH3772-SA-7
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.180 руб.
от 25 шт.138 руб.
от 50 шт.132.50 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8008626698
Бренд: DIODES INC.

Описание

AH37x Hall-Effect Sensors
Diodes Inc. AH37x Hall-Effect Sensors are high-voltage, high-sensitivity Hall Effect latch ICs designed for commutation of brushless DC motors, flow meters, linear encoders and position sensors in industrial and consumer home appliances and personal care applications. The sensors are optimized to operate over the supply range of 3.0V to 28V to support a wide range of demanding applications. The AH37x provides a reliable solution over the whole operating range.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 10 G to 40 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 28 V
Output Type: Open Drain
Output Voltage: 200 mV
Package / Case: SOT-23-3
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches
Release Point Min/Max (Brp): -40 G to-10 G
Series: AH377
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Hall Effect Latch

Техническая документация

Datasheet AH3772-P-B
pdf, 475 КБ