IA-SS3563
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2087 шт., срок 7-9 недель
710 руб.
от 10 шт. —
600 руб.
от 25 шт. —
543 руб.
от 50 шт. —
513.11 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8008639817
Бренд: CUI Inc
Описание
6.35mm Audio Connectors
CUI Devices 6.35mm Audio Connectors offer a 12V DC voltage rating, 1A current, and 0 to 3 internal switches. These connectors provide 2 or 3 conductors, horizontal or vertical orientations, and cable mount, panel mount, and through hole mounting styles. CUI Devices 6.35 Audio Connectors are available in a variety of jack, plug, receptacle, and inline adapter connector types.
CUI Devices 6.35mm Audio Connectors offer a 12V DC voltage rating, 1A current, and 0 to 3 internal switches. These connectors provide 2 or 3 conductors, horizontal or vertical orientations, and cable mount, panel mount, and through hole mounting styles. CUI Devices 6.35 Audio Connectors are available in a variety of jack, plug, receptacle, and inline adapter connector types.
Технические параметры
Brand: | CUI Devices |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Gender: | Male |
Manufacturer: | CUI Devices |
Mounting Style: | Free Hanging |
Number of Positions: | 2 Position |
Orientation: | Straight |
Packaging: | Bag |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Standard: | Adapter |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Not Switched |
Voltage Rating: | 12 VDC |
Техническая документация
Datasheet
pdf, 335 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.