AFBR-2419Z

AFBR-2419Z
Изображения служат только для ознакомления,
см. техническую документацию
9 030 руб.
от 60 шт.5 970 руб.
от 120 шт.5 210 руб.
Добавить в корзину 1 шт. на сумму 9 030 руб.
Номенклатурный номер: 8008640882
Бренд: Broadcom Limited

Описание

AFBR-24xxZ Optic Receivers Broadcom AFBR-24xxZ fiber optic receivers are designed to provide cost effective, high performance fiber optic communication links for information systems and industrial applications with link distances of up to 2km. The receivers are directly compatible with popular industry-standard connectors: ST and SMA. AFBR-24x8xZ series receivers are designed for use with 50/125µm, 62.5/125µm, and 200µm multi-mode fiber and have a 2km reach. AFBR-24x9xZ series receivers are designed for use with 62.5/125µm multi-mode fiber and have a 3km reach. Broadcom AFBR-24xxxZ optic receivers have high EMC resistance, wide receiver dynamic range, and high sensitivity where over temperatures are achievable.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: ST
Data Rate: 50 MBd
Emitting Source: LED
Factory Pack Quantity: 60
Fibre Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Tray
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 5 ns
Subcategory: Fiber Optic
Transmission Distance: 3 km
Wavelength: 820 nm

Техническая документация

Datasheet
pdf, 1316 КБ
Datasheet AFBR-2419Z
pdf, 212 КБ