9360002-301

9360002-301
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
62 680 руб.
Добавить в корзину 1 шт. на сумму 62 680 руб.
Номенклатурный номер: 8008641214

Описание

Multistage (MS) Thermoelectric Coolers Laird Thermal Systems Multistage (MS) Thermoelectric Coolers are able to reach significantly colder temperatures than single stage thermoelectric coolers. MS Thermoelectric Coolers are environmentally-friendly and feature high temperature differential, precise temperature control, and reliable solid-state operation. This particular product line is available in various temperature differentials, heat pumping capacities, and geometric shapes. Laird MS Thermoelectric Coolers are designed for higher current and lower heat-pumping applications, and are ideal for applications operating in a room temperature environment.

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +100 C
Factory Pack Quantity: 5
Manufacturer: Laird Thermal Systems
Maximum Current: 8 A
Maximum Voltage: 8.2 V
Part # Aliases: MS3.119.20.15.11, W8
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 14.9 W
Subcategory: Thermoelectric
Type: Multi-Stage

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

9360002-304
Laird Thermal
62 680 руб.
9360001-304
Laird Thermal
72 080 руб.
NL2064T-11AB
Marlow
70 700 руб.
NL2063T-01AB
Marlow
66 660 руб.