SFCF4096H1AF1TO- I-GS-52P-STD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
17 690 руб.
Добавить в корзину 1 шт.
на сумму 17 690 руб.
Альтернативные предложения1
Описание
Industrial CompactFlash Cards
Swissbit Industrial CompactFlash™ Cards are small form factor, non-volatile memory cards that provide high capacity data storage. The cards are designed to capture, retain and transport data, audio, and images. The cards facilitate the transfer of all types of digital information between a large variety of digital systems.
Swissbit Industrial CompactFlash™ Cards are small form factor, non-volatile memory cards that provide high capacity data storage. The cards are designed to capture, retain and transport data, audio, and images. The cards facilitate the transfer of all types of digital information between a large variety of digital systems.
Технические параметры
Brand: | Swissbit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Swissbit |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V/5 V |
Part # Aliases: | 607425 |
Product Category: | Memory Cards |
Product Type: | Memory Cards |
Product: | Compact Flash Cards |
Series: | C-56 |
Subcategory: | Memory & Data Storage |
Sustained Read: | 115 MB/s |
Sustained Write: | 66 MB/s |
Technology: | MLC |
Thickness: | 3.3 mm |
Tradename: | everbit |
Техническая документация
Datasheet
pdf, 134 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары