10145891-0320J13LF

10145891-0320J13LF
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 10 шт.1 000 руб.
от 32 шт.912 руб.
от 64 шт.833.29 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Номенклатурный номер: 8008643419
Бренд: Amphenol

Описание

DDR4 Memory Module Sockets
Amphenol FCI DDR4 Memory Module Sockets feature a small pitch and low operating voltage while supporting faster data rates. The DDR4 series complies with the interface standard JEDEC POD12 and supports module variants in UDIMM, RDIMM, and LRDIMM. These connectors utilize a robust design for the housing, contact, and latches, and the reduced width saves board space. Amphenol FCI DDR4 Memory Module Sockets are designed for storage, server, desktop, and industrial computer applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 0.75 A
Factory Pack Quantity: Factory Pack Quantity: 32
Housing Material: Resin
Insulation Resistance: 1 MOhms
Key Type: Right
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 288 Position
Packaging: Tray
Pitch: 0.85 mm
Product Category: DIMM Connectors
Product Type: DIMM Connectors
Product: DIMM
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Type: DDR4
Voltage Rating: 29.9 V