OA172EC-11-1TBIP68A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 490 руб.
от 10 шт. —
27 000 руб.
от 25 шт. —
26 620 руб.
Добавить в корзину 1 шт.
на сумму 34 490 руб.
Номенклатурный номер: 8008644130
Бренд: Orion Fans
Описание
OA_EC Electronically Commutated Fans
Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90V AC to 265V AC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature.
Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90V AC to 265V AC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature.
Технические параметры
Airflow: | 220 CFM(6.2 m3/min) |
Bearing Type: | Ball |
Brand: | Orion Fans |
Current Type: | EC |
Depth: | 51.6 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Aluminum |
IP Rating: | IP68 |
Manufacturer: | Orion Fans |
Noise: | 57.3 dBA |
Operating Supply Voltage: | 115 VAC |
Power Rating: | 15 W |
Pressure Type: | 0.62 in H2O |
Product Category: | EC Fans |
Product Type: | EC Fans |
Series: | OA172EC-ATEX |
Speed: | 3000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Quick Connect Terminal |
Type: | Axial |
Техническая документация
Datasheet
pdf, 282 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.