78082 SL005
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
107 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 220 руб.
от 3 шт. —
70 330 руб.
от 5 шт. —
69 510 руб.
Добавить в корзину 1 шт.
на сумму 81 220 руб.
Описание
EcoGen™ Wire & Cable
Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.
Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.
Технические параметры
Brand: | Alpha Wire |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Gray(Slate Gray) |
Jacket Material: | Modified Polyphenylene Ether(mPPE) |
Manufacturer: | Alpha Wire |
Number of Conductors: | 2 Pair Twisted |
Outside Diameter: | 0.185 in |
Packaging: | Spool |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | EcoCable Mini |
Shielding: | Unshielded |
Stranding: | 19x34 |
Subcategory: | Cable |
Tradename: | EcoCable |
Type: | Control Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 22 AWG |
Техническая документация
Datasheet
pdf, 122 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.