A63-113-331P431

A63-113-331P431
Изображения служат только для ознакомления,
см. техническую документацию
1318 шт., срок 6-8 недель
1 910 руб.
от 10 шт.1 620 руб.
от 25 шт.1 530 руб.
от 40 шт.1 396.21 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Номенклатурный номер: 8008646077
Бренд: Edac

Описание

A6x Series Magnetic Jack Connectors

EDAC A6x Series Magnetic Jack Connectors are integrated connectors that combine network magnetics with RJ45 modular jack connectors. A6x connectors combine connectivity with signal conditioning, electromagnetic interference suppression, and signal isolation. These parameters were previously performed by separate and discrete magnetic components mounted on the PCB board. Available as single or stacked multiport options A6x series magnetic jack connectors are used in data, telecom, networking, and home entertainment markets for applications such as servers, hubs, routers, printers, computers, set-top boxes, and digital TV"s.

Технические параметры

Application: 10/100 Base-T
Brand: EDAC
Color: Black
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 300
Gender: Jack(Female)
Manufacturer: EDAC
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 10P8C
Number of Positions: 8 Position
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: A60
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: SMD/SMT
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.