TAD14741111-300

TAD14741111-300
Изображения служат только для ознакомления,
см. техническую документацию
30 940 руб.
Добавить в корзину 1 шт. на сумму 30 940 руб.
Номенклатурный номер: 8008647078
Бренд: TE Connectivity

Описание

M12 Industrial Ethernet Cable Assemblies
TE Connectivity's M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission, and are rated IP67 for dust- and water-resistance. M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation, depending on the material. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.

Технические параметры

Brand: TE Connectivity
Cable Length: 30 m
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: M12
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP67
Jacket Color: Green
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: TE Connectivity
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Cable Assembly
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG