B32024A3154M000

B32024A3154M000
Изображения служат только для ознакомления,
см. техническую документацию
13675 шт., срок 7-9 недель
710 руб.
от 10 шт.500 руб.
от 50 шт.430 руб.
от 320 шт.301.46 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8008648049
Бренд: EPCOS

Описание

Input EMI & Safety Standard Approved Capacitors EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 320
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: TDK
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B32024A3154M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: Y2
Subcategory: Capacitors
Termination Style: Radial
Type: EMI Suppression Capacitors(MKP)
Voltage Rating AC: 300 VAC

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.