SPD24601
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 240 руб.
от 10 шт. —
33 300 руб.
от 50 шт. —
31 550 руб.
Добавить в корзину 1 шт.
на сумму 40 240 руб.
Альтернативные предложения1
Описание
SPD DIN-Rail Switching Power Supplies
Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.
Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.
Технические параметры
Brand: | Carlo Gavazzi |
Dimensions: | 90 mm x 40.5 mm x 114 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 100 VAC to 240 VAC |
IP Rating: | IP20 |
Isolation Voltage: | 3 kV |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +71 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 2.5 A |
Output Power: | 60 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
Series: | SPD |
Subcategory: | AC-DC Power Supply |
Вес, г | 538.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.