GRF1-J-P-08-E-ST-TH1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
102 шт., срок 7-9 недель
5 290 руб.
от 10 шт. —
4 350 руб.
от 25 шт. —
3 900 руб.
от 50 шт. —
3 505.96 руб.
Добавить в корзину 1 шт.
на сумму 5 290 руб.
Альтернативные предложения1
Описание
Low Frequency RF Cables & Interconnects
Samtec offers a wide range of Low Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications.
Samtec offers a wide range of Low Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications.
Технические параметры
Brand: | Samtec |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Manufacturer: | Samtec |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Orientation: | Straight |
Packaging: | Tube |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Multi-Port Connectors |
RF Series: | Micro-RF |
Series: | GRF1-J |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Техническая документация
Datasheet
pdf, 222 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.