KHEA480F-48

KHEA480F-48
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
52 110 руб.
от 5 шт.47 000 руб.
от 10 шт.45 480 руб.
от 25 шт.43 963.60 руб.
Добавить в корзину 1 шт. на сумму 52 110 руб.
Номенклатурный номер: 8008653574
Бренд: Cosel

Описание

KH DIN Rail Power Supplies
Cosel KH DIN Rail Power Supplies are designed for DIN (35mm) rail products and feature two types of I/O terminals: Euro and barrier blocks. These Cosel KH modules offer a wide operating ambient temperature range as well as built-in overcurrent protection and overvoltage protection circuits. The KHEA30F/60F/90F and KHNA30F/60F/90F units also feature low power consumption at no load and they comply with SEMI F-47(derating is required). The KHEA120F/240F/480F and KHNA120F/240F/480F modules provide built-in remote ON/OFF, built-in signal output for confirming output voltage, and comply with SEMI F-47.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 85 VAC to 264 VAC, 88 VDC to 350 VDC
Isolation Voltage: 3 kVAC
Manufacturer: Cosel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 10 A
Output Power: 480 W
Output Voltage-Channel 1: 48 VDC
Packaging: Bulk
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: KH
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 3554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.