GRF1-J-P-08-E-RA-TH1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 7-9 недель
11 270 руб.
от 10 шт. —
8 940 руб.
Добавить в корзину 1 шт.
на сумму 11 270 руб.
Описание
Low Frequency RF Cables & Interconnects
Samtec offers a wide range of Low Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications.
Samtec offers a wide range of Low Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications.
Технические параметры
Brand: | Samtec |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Manufacturer: | Samtec |
Packaging: | Tube |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Series: | GRF1-J |
Subcategory: | RF Interconnects |
Техническая документация
Datasheet
pdf, 222 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.