M2S025-FGG484, SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 090 руб.
Добавить в корзину 1 шт.
на сумму 21 090 руб.
Описание
FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Технические параметры
Automotive | No |
Copy Protection | Yes |
Device Logic Units | 27696 |
Device Number of DLLs/PLLs | 6 |
ECCN (US) | 3A991.d. |
EMACs | 1 |
Embedded Memory (Kbit) | 592 |
EU RoHS | Compliant |
Family Name | SmartFusion2 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
In-System Programmability | No |
Lead Shape | Ball |
Logic Elements | 27696 |
Maximum Operating Supply Voltage (V) | 1.26 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.14 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of I/O Banks | 8 |
Number of Multipliers | 34(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 484 |
PCIe | 1 |
Pin Count | 484 |
PPAP | No |
Process Technology | 65nm |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | No |
SERDES Channels | 4 |
Speed Grade | STD |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 31 |
Tradename | SmartFusion |
User I/Os | 267 |
Техническая документация
Datasheet
pdf, 577 КБ
Похожие товары
ST Microelectronics
20 940 руб.
ST Microelectronics
22 200 руб.